
GW CS8PM1.EM-LQLS-XX58-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GWCS8PM1.EM-LQLS-XX58-1-350-R18TR-ND - Tape & Reel (TR) 475-GWCS8PM1.EM-LQLS-XX58-1-350-R18CT-ND - Cut Tape (CT) 475-GWCS8PM1.EM-LQLS-XX58-1-350-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW CS8PM1.EM-LQLS-XX58-1-350-R18 |
Description | LED OSLON WARM WHT 2700K 1212 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSLON® SSL 80 White, Warm 2700K 2.85V 350mA 80° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 136lm (121lm ~ 150lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | 136 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.3A | |
Viewing Angle | 80° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.091" (2.30mm) | |
Thermal Resistance of Package | 4.2°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.72000 | $2.72 |
| 10 | $1.92500 | $19.25 |
| 100 | $1.44800 | $144.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.21718 | $730.31 |
| 1,200 | $1.15098 | $1,381.18 |
| 1,800 | $1.11704 | $2,010.67 |
| 3,000 | $1.07871 | $3,236.13 |
| 4,200 | $1.05591 | $4,434.82 |
| 6,000 | $1.03368 | $6,202.08 |
| 15,000 | $0.98463 | $14,769.45 |
| Unit Price without GST: | $2.72000 |
|---|---|
| Unit Price with GST: | $3.12800 |

