GW JCLPS2.EM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLPS2.EM-H3H8-XX55-1-65-2-R33

DigiKey Part Number
475-GWJCLPS2.EM-H3H8-XX55-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJCLPS2.EM-H3H8-XX55-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJCLPS2.EM-H3H8-XX55-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JCLPS2.EM-H3H8-XX55-1-65-2-R33
Description
LED DURIS E3 NEUT WHT 4000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Neutral 4000K 2.95V 65mA 120° 1106 (2815 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
37lm (32lm ~ 41lm)
Current - Test
65mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
193 lm/W
CRI (Color Rendering Index)
80
Current - Max
150mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1106 (2815 Metric)
Supplier Device Package
SMD
Size / Dimension
0.110" L x 0.055" W (2.80mm x 1.40mm)
Height - Seated (Max)
0.028" (0.70mm)
Thermal Resistance of Package
34°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95,090
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.16700$1.67
100$0.11590$11.59
500$0.09158$45.79
1,000$0.08348$83.48
2,000$0.07654$153.08
5,000$0.06891$344.55
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06412$641.20
20,000$0.06004$1,200.80
30,000$0.05795$1,738.50
50,000$0.05559$2,779.50
70,000$0.05418$3,792.60
100,000$0.05280$5,280.00
250,000$0.04977$12,442.50
Manufacturers Standard Package
Unit Price without GST:$0.24000
Unit Price with GST:$0.27600