


GW Q9LR34.PM-L9M8-XX510-1-45-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR34.PM-L9M8-XX510-1-45-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR34.PM-L9M8-XX510-1-45-R18CT-ND - Cut Tape (CT) 475-GWQ9LR34.PM-L9M8-XX510-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR34.PM-L9M8-XX510-1-45-R18 |
Description | LED OSCONIQ WARM WHT 2200K 2020 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Warm 2200K 22.1V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2200K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 215lm (170lm ~ 260lm) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.1V | |
Lumens/Watt @ Current - Test | 216 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 265mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 1.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.41200 | $14.12 |
| 100 | $1.04660 | $104.66 |
| 500 | $0.88450 | $442.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.80417 | $1,206.26 |
| 3,000 | $0.76328 | $2,289.84 |
| 4,500 | $0.74232 | $3,340.44 |
| 7,500 | $0.71867 | $5,390.03 |
| 10,500 | $0.70460 | $7,398.30 |
| 15,000 | $0.69089 | $10,363.35 |
| Unit Price without GST: | $2.01000 |
|---|---|
| Unit Price with GST: | $2.31150 |

