
LS Q976.01-N1Q2-1-20-R18 | |
|---|---|
DigiKey Part Number | 475-LSQ976.01-N1Q2-1-20-R18TR-ND - Tape & Reel (TR) 475-LSQ976.01-N1Q2-1-20-R18CT-ND - Cut Tape (CT) 475-LSQ976.01-N1Q2-1-20-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS Q976.01-N1Q2-1-20-R18 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.15500 | $1.55 |
| 100 | $0.10620 | $10.62 |
| 500 | $0.08366 | $41.83 |
| 1,000 | $0.07619 | $76.19 |
| 2,000 | $0.06977 | $139.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06430 | $257.20 |
| 8,000 | $0.05962 | $476.96 |
| 12,000 | $0.05722 | $686.64 |
| 20,000 | $0.05450 | $1,090.00 |
| 28,000 | $0.05288 | $1,480.64 |
| 40,000 | $0.05129 | $2,051.60 |
| 100,000 | $0.04779 | $4,779.00 |
| 200,000 | $0.04561 | $9,122.00 |
| 400,000 | $0.04376 | $17,504.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.25300 |






