Parametric Equivalent
Parametric Equivalent

LW M67D-P2R2-FK3PM3-S6Z6-1.5-S | |
|---|---|
DigiKey Part Number | 475-LWM67D-P2R2-FK3PM3-S6Z6-1.5-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LW M67D-P2R2-FK3PM3-S6Z6-1.5-S |
Description | LED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.7V 2-SMD, J-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Tinted | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 1.5mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.17221 | $1,549.89 |
| Unit Price without GST: | $0.17221 |
|---|---|
| Unit Price with GST: | $0.19804 |


