TSL235r-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSL235R-LF

DigiKey Part Number
TSL235-R-LF-ND
Manufacturer
Manufacturer Product Number
TSL235R-LF
Description
SENSOR OPT 635NM AMBIENT 3
Customer Reference
Detailed Description
Optical Sensor Ambient 635nm Frequency Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Ambient
Wavelength
635nm
Proximity Detection
No
Output Type
Frequency
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-25°C ~ 70°C
Mounting Type
Through Hole, Right Angle
Package / Case
Radial - 3 Leads
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.