
78P2351-IGTR/F | |
---|---|
DigiKey Part Number | 78P2351-IGTR/F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 78P2351-IGTR/F |
Description | IC TELECOM INTERFACE 100LQFP |
Customer Reference | |
Detailed Description | Telecom IC 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Function | - | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 3.15V ~ 3.45V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |