
DS1233AZ-10 | |
---|---|
DigiKey Part Number | DS1233AZ-10-ND |
Manufacturer | |
Manufacturer Product Number | DS1233AZ-10 |
Description | IC SUPERVISOR 1 CHANNEL SOT223-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | DS1233AZ-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.88V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |