DS2125 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 30,584
Unit Price: $6.98324
Datasheet
48 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS2125

DigiKey Part Number
DS2125-ND
Manufacturer
Manufacturer Product Number
DS2125
Description
IC TERM SCSI ULT3 LVD/SE 48-LQFP
Customer Reference
Detailed Description
SCSI, LVD, SE Terminator 15 Terminations 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
SCSI, LVD, SE
Number of Terminations
15
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types