
DS8023-KIT | |
---|---|
DigiKey Part Number | DS8023-KIT-ND |
Manufacturer | |
Manufacturer Product Number | DS8023-KIT |
Description | EVAL BOARD FOR DS8023 |
Customer Reference | |
Detailed Description | DS8023 - Smart Card Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Smart Card | |
Embedded | - | |
Utilized IC / Part | DS8023 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |