
DS80C323-MCD | |
---|---|
DigiKey Part Number | DS80C323-MCD-ND |
Manufacturer | |
Manufacturer Product Number | DS80C323-MCD |
Description | IC MCU 8BIT ROMLESS 40DIP |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 18MHz ROMless 40-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS80C323-MCD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 18MHz | |
Connectivity | EBI/EMI, SIO, UART/USART | |
Peripherals | Power-Fail Reset, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 40-PDIP | |
Package / Case | 40-DIP (0.600", 15.24mm) | |
Base Product Number |