
DS80C323-QND+ | |
---|---|
DigiKey Part Number | DS80C323-QND+-ND |
Manufacturer | |
Manufacturer Product Number | DS80C323-QND+ |
Description | IC MCU 8BIT ROMLESS 44PLCC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 18MHz ROMless 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
EDA/CAD Models | DS80C323-QND+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 18MHz | |
Connectivity | EBI/EMI, SIO, UART/USART | |
Peripherals | Power-Fail Reset, WDT | |
Number of I/O | 32 | |
Program Memory Size | - | |
Program Memory Type | ROMless | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.85000 | $20.85 |
10 | $17.27400 | $172.74 |
28 | $15.97857 | $447.40 |
112 | $14.58893 | $1,633.96 |
252 | $13.95536 | $3,516.75 |
504 | $13.50675 | $6,807.40 |
1,008 | $13.13331 | $13,238.38 |
Unit Price without GST: | $20.85000 |
---|---|
Unit Price with GST: | $23.97750 |