44 QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7107CMH+T

DigiKey Part Number
ICL7107CMH+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICL7107CMH+T
Description
IC ADC 3.5DIGIT 44MQFP
Customer Reference
Detailed Description
ADC 3.5 Digit 44-MQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
ICL7107CMH+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Type
ADC
Number of Channels
1
Resolution (Bits)
3.5 Digit
Sampling Rate (Per Second)
-
Data Interface
-
Voltage Supply Source
Single Supply
Voltage - Supply
5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
44-QFP
Supplier Device Package
44-MQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types