16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1254BEUE+T

DigiKey Part Number
MAX1254BEUE+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1254BEUE+T
Description
IC ADC 12BIT PIPELINED 16TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 Pipelined 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1254BEUE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
94k
Number of Inputs
8
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$28.82655$72,066.38
Manufacturers Standard Package
Unit Price without GST:$28.82655
Unit Price with GST:$33.15053