8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13050ASA+T

DigiKey Part Number
175-MAX13050ASA+TTR-ND - Tape & Reel (TR)
175-MAX13050ASA+TCT-ND - Cut Tape (CT)
175-MAX13050ASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13050ASA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13050ASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,328
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.59000$12.59
10$9.69900$96.99
25$8.97600$224.40
100$8.18090$818.09
250$7.80184$1,950.46
500$7.57328$3,786.64
1,000$7.38525$7,385.25
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.67145$16,678.62
Manufacturers Standard Package
Unit Price without GST:$12.59000
Unit Price with GST:$14.47850