8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-SOIC

MAX13054AEASA+T

DigiKey Part Number
175-MAX13054AEASA+TTR-ND - Tape & Reel (TR)
175-MAX13054AEASA+TCT-ND - Cut Tape (CT)
175-MAX13054AEASA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX13054AEASA+T
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX13054AEASA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
70 mV
Data Rate
1Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,483
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.31000$13.31
10$10.26000$102.60
25$9.50160$237.54
100$8.66720$866.72
250$8.26952$2,067.38
500$8.02974$4,014.87
1,000$7.83241$7,832.41
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.62410$19,060.25
Manufacturers Standard Package
Unit Price without GST:$13.31000
Unit Price with GST:$15.30650