
MAX14986ETI+ | |
---|---|
DigiKey Part Number | MAX14986ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14986ETI+ |
Description | IC REDRIVER SAS/SATA 1CH 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 28-TQFN (3.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14986ETI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SAS, SATA | |
Input | - | |
Output | - | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | 300ps | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 175mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (3.5x5.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.37000 | $21.37 |
10 | $16.75700 | $167.57 |
55 | $14.82327 | $815.28 |
110 | $14.26591 | $1,569.25 |
275 | $13.67771 | $3,761.37 |
550 | $13.32320 | $7,327.76 |
1,045 | $13.05100 | $13,638.30 |
Unit Price without GST: | $21.37000 |
---|---|
Unit Price with GST: | $24.57550 |