
MAX15166EWE+T | |
|---|---|
DigiKey Part Number | 505-MAX15166EWE+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX15166EWE+T |
Description | IC REG BUCK ADJ 4A 16WLP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.606V 1 Output 4A 16-WFBGA, WLBGA |
EDA/CAD Models | MAX15166EWE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14.4V | |
Current - Output | ||
Frequency - Switching | 350kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.91927 | $12,298.17 |
| Unit Price without GST: | $4.91927 |
|---|---|
| Unit Price with GST: | $5.65716 |

