MAX1557ETB-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 6,007
Unit Price: $9.97000
Datasheet
10 TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1557ETB-T

DigiKey Part Number
MAX1557ETB-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX1557ETB-T
Description
IC REG BUCK ADJ 600MA 10TDFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.75V (1V, 1.3V, 1.5V) 1 Output 600mA 10-WFDFN Exposed Pad
EDA/CAD Models
MAX1557ETB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable