
MAX1685EEE+T | |
|---|---|
DigiKey Part Number | 175-MAX1685EEE+TTR-ND - Tape & Reel (TR) 175-MAX1685EEE+TCT-ND - Cut Tape (CT) 175-MAX1685EEE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1685EEE+T |
Description | IC REG BUCK ADJ/1.25V 1A 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.25V (3.3V) 1 Output 1A 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1685EEE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 14V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.15000 | $21.15 |
| 10 | $16.57600 | $165.76 |
| 25 | $15.43280 | $385.82 |
| 100 | $14.17720 | $1,417.72 |
| 250 | $13.57840 | $3,394.60 |
| 500 | $13.21760 | $6,608.80 |
| 1,000 | $12.92066 | $12,920.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.82457 | $29,561.42 |
| Unit Price without GST: | $21.15000 |
|---|---|
| Unit Price with GST: | $24.32250 |

