

MAX16935SATE/V+T | |
---|---|
DigiKey Part Number | 175-MAX16935SATE/V+TTR-ND - Tape & Reel (TR) 175-MAX16935SATE/V+TCT-ND - Cut Tape (CT) 175-MAX16935SATE/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16935SATE/V+T |
Description | IC REG BUCK ADJ/1V 3.5A 16TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 3.5A 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX16935SATE/V+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 220kHz ~ 2.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.37000 | $9.37 |
10 | $7.14600 | $71.46 |
25 | $6.59000 | $164.75 |
100 | $5.97820 | $597.82 |
250 | $5.68624 | $1,421.56 |
500 | $5.51034 | $2,755.17 |
1,000 | $5.36550 | $5,365.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.21265 | $13,031.62 |
Unit Price without GST: | $9.37000 |
---|---|
Unit Price with GST: | $10.77550 |