


MAX1818EUT18+T | |
|---|---|
DigiKey Part Number | 175-MAX1818EUT18+TTR-ND - Tape & Reel (TR) 175-MAX1818EUT18+TCT-ND - Cut Tape (CT) 175-MAX1818EUT18+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1818EUT18+T |
Description | IC REG LIN POS ADJ 500MA SOT-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1818EUT18+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.25V (1.8V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.45000 | $7.45 |
| 10 | $5.64100 | $56.41 |
| 25 | $5.18560 | $129.64 |
| 100 | $4.68640 | $468.64 |
| 250 | $4.44816 | $1,112.04 |
| 500 | $4.30462 | $2,152.31 |
| 1,000 | $4.18647 | $4,186.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.06172 | $10,154.30 |
| Unit Price without GST: | $7.45000 |
|---|---|
| Unit Price with GST: | $8.56750 |




