
MAX1902EAI+ | |
|---|---|
DigiKey Part Number | MAX1902EAI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1902EAI+ |
Description | IC REG CTRLR NOTEBK 3OUT 28SSOP |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 3 Output 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1902EAI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Notebook Power System | |
Voltage - Input | 4.2V ~ 30V | |
Number of Outputs | 3 | |
Voltage - Output | 2.5V ~ 5V, 12V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |

