
MAX2015EUA+ | |
---|---|
DigiKey Part Number | MAX2015EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2015EUA+ |
Description | IC RF DETECT 100MHZ-2.5GHZ 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, GSM, EDGE, CDMA 100MHz ~ 2.5GHz -55dBm ~ 5dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2015EUA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | 100MHz ~ 2.5GHz | |
RF Type | Cellular, GSM, EDGE, CDMA | |
Input Range | -55dBm ~ 5dBm | |
Accuracy | - | |
Voltage - Supply | 2.7V ~ 5.25V | |
Current - Supply | 20.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.56000 | $38.56 |
10 | $30.81200 | $308.12 |
50 | $27.71420 | $1,385.71 |
100 | $26.75500 | $2,675.50 |
250 | $25.74220 | $6,435.55 |
500 | $25.13184 | $12,565.92 |
Unit Price without GST: | $38.56000 |
---|---|
Unit Price with GST: | $44.34400 |