
MAX20408AFOC/VY+ | |
|---|---|
DigiKey Part Number | 505-MAX20408AFOC/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20408AFOC/VY+ |
Description | IC REG BUCK ADJ/0.8V 8A 17FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (5V) 1 Output 8A 17-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20408AFOC/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x3.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.73000 | $10.73 |
| 10 | $8.22500 | $82.25 |
| 25 | $7.59640 | $189.91 |
| 100 | $6.90590 | $690.59 |
| 420 | $6.42457 | $2,698.32 |
| 840 | $6.25308 | $5,252.59 |
| 1,260 | $6.16717 | $7,770.63 |
| 2,520 | $6.04124 | $15,223.92 |
| Unit Price without GST: | $10.73000 |
|---|---|
| Unit Price with GST: | $12.33950 |

