
MAX2130EUA-T | |
---|---|
DigiKey Part Number | MAX2130EUA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2130EUA-T |
Description | IC RF AMP DVB 44MHZ-878MHZ 8UMAX |
Customer Reference | |
Detailed Description | RF Amplifier IC DVB 44MHz ~ 878MHz 8-uMAX-EP|8-uSOP-EP |
EDA/CAD Models | MAX2130EUA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 44MHz ~ 878MHz | |
P1dB | 2.7dBm | |
Gain | 15dB | |
Noise Figure | 2.8dB | |
RF Type | DVB | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 93mA | |
Test Frequency | 500MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-uMAX-EP|8-uSOP-EP | |
Base Product Number |