
MAX2205EBS+T | |
|---|---|
DigiKey Part Number | MAX2205EBS+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2205EBS+T |
Description | IC RF DETECT 800MHZ-2GHZ 4UCSP |
Customer Reference | |
Detailed Description | RF Detector IC Cellular, CDMA 800MHz ~ 2GHz 6dBm ~ 31dBm ±0.3dB 4-WFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | MAX2205EBS+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 800MHz ~ 2GHz | |
RF Type | Cellular, CDMA | |
Input Range | 6dBm ~ 31dBm | |
Accuracy | ±0.3dB | |
Voltage - Supply | 2.7V ~ 5V | |
Current - Supply | 2 mA | |
Mounting Type | Surface Mount | |
Package / Case | 4-WFBGA, CSPBGA | |
Supplier Device Package | 4-UCSP (0.97x0.97) | |
Base Product Number |

