
MAX3087ECSA+T | |
|---|---|
DigiKey Part Number  | 175-MAX3087ECSA+TTR-ND - Tape & Reel (TR) 175-MAX3087ECSA+TCT-ND - Cut Tape (CT) 175-MAX3087ECSA+TDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | MAX3087ECSA+T  | 
Description  | IC TRANSCEIVER FULL 1/1 8SOIC  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 1/1 Transceiver Full RS422, RS485 8-SOIC  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX3087ECSA+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Transceiver  | |
Protocol  | RS422, RS485  | |
Number of Drivers/Receivers  | 1/1  | |
Duplex  | Full  | |
Receiver Hysteresis  | 100 mV  | |
Data Rate  | 10Mbps  | |
Voltage - Supply  | 4.75V ~ 5.25V  | |
Operating Temperature  | 0°C ~ 70°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 8-SOIC (0.154", 3.90mm Width)  | |
Supplier Device Package  | 8-SOIC  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $9.37000 | $9.37 | 
| 10 | $7.14600 | $71.46 | 
| 25 | $6.59000 | $164.75 | 
| 100 | $5.97820 | $597.82 | 
| 250 | $5.68624 | $1,421.56 | 
| 500 | $5.51034 | $2,755.17 | 
| 1,000 | $5.36550 | $5,365.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,500 | $5.21265 | $13,031.62 | 
| Unit Price without GST: | $9.37000 | 
|---|---|
| Unit Price with GST: | $10.77550 | 

