Direct

MAX3658AETA-T | |
|---|---|
DigiKey Part Number | MAX3658AETA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3658AETA-T |
Description | IC TRANSIMPEDANCE AMP 8TDFN |
Customer Reference | |
Detailed Description | Transimpedance Amplifier IC Optical Networks 8-TDFN (3x3) |
EDA/CAD Models | MAX3658AETA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Transimpedance Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |


