MAX400CSA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 1,304
Unit Price: $18.16000
Datasheet

Direct


Texas Instruments
In Stock: 1,853
Unit Price: $14.02000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,397
Unit Price: $35.80000
Datasheet

Similar


Analog Devices Inc.
In Stock: 326
Unit Price: $20.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $9.75412
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,774
Unit Price: $20.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 751
Unit Price: $21.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.55930
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,381
Unit Price: $21.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 289
Unit Price: $21.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $10.26023
Datasheet

Similar


Analog Devices Inc.
In Stock: 210
Unit Price: $7.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $7.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 10,293
Unit Price: $10.95000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX400CSA

DigiKey Part Number
MAX400CSA-ND
Manufacturer
Manufacturer Product Number
MAX400CSA
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX400CSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
700 pA
Voltage - Input Offset
10 µV
Current - Supply
-
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes