MAX407ESA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 319
Unit Price: $28.38000
Datasheet

Similar


Texas Instruments
In Stock: 475
Unit Price: $6.81000
Datasheet

Similar


Texas Instruments
In Stock: 7,274
Unit Price: $5.87000
Datasheet

Similar


Texas Instruments
In Stock: 152
Unit Price: $6.33000
Datasheet

Similar


Texas Instruments
In Stock: 316
Unit Price: $5.39000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,428
Unit Price: $3.33677
Datasheet

Similar


Texas Instruments
In Stock: 5,788
Unit Price: $4.67000
Datasheet

Similar


STMicroelectronics
In Stock: 20,920
Unit Price: $1.69000
Datasheet

Similar


STMicroelectronics
In Stock: 5,283
Unit Price: $2.17000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $1.39761
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX407ESA

DigiKey Part Number
MAX407ESA-ND
Manufacturer
Manufacturer Product Number
MAX407ESA
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX407ESA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.005V/µs
Gain Bandwidth Product
8 kHz
Current - Input Bias
0.1 pA
Voltage - Input Offset
1 mV
Current - Supply
1µA (x2 Channels)
Current - Output / Channel
600 µA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
10 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types