
MAX4236BESA+T | |
|---|---|
DigiKey Part Number | 175-MAX4236BESA+TTR-ND - Tape & Reel (TR) 175-MAX4236BESA+TCT-ND - Cut Tape (CT) 175-MAX4236BESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4236BESA+T |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4236BESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 1.7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 350µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $4.46800 | $44.68 |
| 25 | $4.09600 | $102.40 |
| 100 | $3.68740 | $368.74 |
| 250 | $3.49248 | $873.12 |
| 500 | $3.37504 | $1,687.52 |
| 1,000 | $3.27834 | $3,278.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.17630 | $7,940.75 |
| 5,000 | $3.11480 | $15,574.00 |
| Unit Price without GST: | $5.96000 |
|---|---|
| Unit Price with GST: | $6.85400 |






