
MAX4634EUB | |
---|---|
DigiKey Part Number | MAX4634EUB-ND |
Manufacturer | |
Manufacturer Product Number | MAX4634EUB |
Description | IC SWITCH SP4T X 1 4OHM 10UMAX |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 4Ohm 10-uMAX/uSOP |
EDA/CAD Models | MAX4634EUB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 18ns, 11ns | |
-3db Bandwidth | - | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 52pF | |
Current - Leakage (IS(off)) (Max) | 100pA | |
Crosstalk | -78dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |