16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4699ETE+

DigiKey Part Number
505-MAX4699ETE+-ND
Manufacturer
Manufacturer Product Number
MAX4699ETE+
Description
IC SWITCH DPDT X 2 75OHM 16TQFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:2 75Ohm 16-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX4699ETE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
2
On-State Resistance (Max)
75Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 20ns
-3db Bandwidth
250MHz
Charge Injection
0.5pC
Channel Capacitance (CS(off), CD(off))
8pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-79dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad
Supplier Device Package
16-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NZD
Strip
QuantityUnit PriceExt Price
1$8.48000$8.48
10$6.44500$64.45
75$5.47413$410.56
150$5.24820$787.23
300$5.06243$1,518.73
525$4.93669$2,591.76
1,050$4.80602$5,046.32
2,550$4.67190$11,913.34
Manufacturers Standard Package
Unit Price without GST:$8.48000
Unit Price with GST:$9.75200