
MAX5156AEEE | |
---|---|
DigiKey Part Number | MAX5156AEEE-ND |
Manufacturer | |
Manufacturer Product Number | MAX5156AEEE |
Description | IC DAC 12BIT V-OUT 16QSOP |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5156AEEE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 15µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Mounting Type | Surface Mount | |
Base Product Number |