MAX5362PEUK-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 4,402
Unit Price: $3.79000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 2,699
Unit Price: $3.79000
Datasheet
MAX6867UK23D3S+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5362PEUK-T

DigiKey Part Number
MAX5362PEUK-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5362PEUK-T
Description
IC DAC 6BIT V-OUT SOT23-5
Customer Reference
Detailed Description
6 Bit Digital to Analog Converter 1 SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX5362PEUK-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
6
Number of D/A Converters
1
Settling Time
20µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Architecture
Current Steering
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable