
MAX5363EUT+T | |
---|---|
DigiKey Part Number | 175-MAX5363EUT+TTR-ND - Tape & Reel (TR) 175-MAX5363EUT+TCT-ND - Cut Tape (CT) 175-MAX5363EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5363EUT+T |
Description | IC DAC 6BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5363EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 6 | |
Number of D/A Converters | 1 | |
Settling Time | 20µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | 3-Wire, Microwire, QSPI, SPI | |
Reference Type | Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Current Steering | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.85000 | $3.85 |
10 | $2.83400 | $28.34 |
25 | $2.58400 | $64.60 |
100 | $2.30820 | $230.82 |
250 | $2.17668 | $544.17 |
500 | $2.09740 | $1,048.70 |
1,000 | $2.03215 | $2,032.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.96326 | $4,908.15 |
5,000 | $1.92174 | $9,608.70 |
7,500 | $1.90095 | $14,257.12 |
Unit Price without GST: | $3.85000 |
---|---|
Unit Price with GST: | $4.42750 |