
MAX5811MEUT+T | |
---|---|
DigiKey Part Number | 175-MAX5811MEUT+TTR-ND - Tape & Reel (TR) 175-MAX5811MEUT+TCT-ND - Cut Tape (CT) 175-MAX5811MEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5811MEUT+T |
Description | IC DAC 10BIT V-OUT SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5811MEUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.5 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.48000 | $11.48 |
10 | $8.82300 | $88.23 |
25 | $8.15520 | $203.88 |
100 | $7.42230 | $742.23 |
250 | $7.07264 | $1,768.16 |
500 | $6.86196 | $3,430.98 |
1,000 | $6.68853 | $6,688.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.50544 | $16,263.60 |
Unit Price without GST: | $11.48000 |
---|---|
Unit Price with GST: | $13.20200 |