
MAX6323CUT46+T | |
|---|---|
DigiKey Part Number | 175-MAX6323CUT46+TTR-ND - Tape & Reel (TR) 175-MAX6323CUT46+TCT-ND - Cut Tape (CT) 175-MAX6323CUT46+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6323CUT46+T |
Description | IC SUPERVISOR 4.63V SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6323CUT46+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Watchdog Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 100ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.20000 | $12.20 |
| 10 | $9.38600 | $93.86 |
| 25 | $8.68360 | $217.09 |
| 100 | $7.91020 | $791.02 |
| 250 | $7.54168 | $1,885.42 |
| 500 | $7.31946 | $3,659.73 |
| 1,000 | $7.13656 | $7,136.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.94352 | $17,358.80 |
| Unit Price without GST: | $12.20000 |
|---|---|
| Unit Price with GST: | $14.03000 |

