SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6323CUT46+T

DigiKey Part Number
175-MAX6323CUT46+TTR-ND - Tape & Reel (TR)
175-MAX6323CUT46+TCT-ND - Cut Tape (CT)
175-MAX6323CUT46+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6323CUT46+T
Description
IC SUPERVISOR 4.63V SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6323CUT46+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Watchdog Circuit
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.20000$12.20
10$9.38600$93.86
25$8.68360$217.09
100$7.91020$791.02
250$7.54168$1,885.42
500$7.31946$3,659.73
1,000$7.13656$7,136.56
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.94352$17,358.80
Manufacturers Standard Package
Unit Price without GST:$12.20000
Unit Price with GST:$14.03000