
MAX6625PMUT+T | |
|---|---|
DigiKey Part Number | 175-MAX6625PMUT+TTR-ND - Tape & Reel (TR) 175-MAX6625PMUT+TCT-ND - Cut Tape (CT) 175-MAX6625PMUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6625PMUT+T |
Description | 5-PIN UP SUPERVISORY CIRCUITS WI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6625PMUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 3V ~ 5.5V | |
Resolution | 9 b | |
Features | Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 25°C (0°C ~ 70°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.53000 | $9.53 |
| 10 | $7.25900 | $72.59 |
| 25 | $6.69360 | $167.34 |
| 100 | $6.07170 | $607.17 |
| 250 | $5.77564 | $1,443.91 |
| 500 | $5.59704 | $2,798.52 |
| 1,000 | $5.45008 | $5,450.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $5.29494 | $13,237.35 |
| Unit Price without GST: | $9.53000 |
|---|---|
| Unit Price with GST: | $10.95950 |

