
MAX6719UTTWD3+ | |
|---|---|
DigiKey Part Number | 505-MAX6719UTTWD3+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6719UTTWD3+ |
Description | IC SUPERVISOR MPU SOT23-6 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 3 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6719UTTWD3+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 3 | |
Voltage - Threshold | 1.665V, 3.075V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.50000 | $14.50 |
| 10 | $11.22800 | $112.28 |
| 30 | $10.27000 | $308.10 |
| 100 | $9.50810 | $950.81 |
| 250 | $9.07848 | $2,269.62 |
| Unit Price without GST: | $14.50000 |
|---|---|
| Unit Price with GST: | $16.67500 |

