8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7425EUA+T

DigiKey Part Number
MAX7425EUA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX7425EUA+T
Description
IC FILTER 45KHZ LOWPASS 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 45kHz 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7425EUA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center
45kHz
Number of Filters
1
Filter Order
5th
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
Check Lead Time
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.06306$37,657.65
Manufacturers Standard Package
Unit Price without GST:$15.06306
Unit Price with GST:$17.32252