MAX5053AEUA+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.06035
Datasheet
8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5053AEUA+

DigiKey Part Number
MAX5053AEUA+-ND
Manufacturer
Manufacturer Product Number
MAX5053AEUA+
Description
IC REG CTRLR BOOST 8UMAX
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Boost Regulator Positive, Isolation Capable Output Step-Up DC-DC Controller IC 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5053AEUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up
Output Configuration
Positive, Isolation Capable
Topology
Boost
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
10.8V ~ 24V
Frequency - Switching
262kHz
Duty Cycle (Max)
50%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NZD
Tube
QuantityUnit PriceExt Price
200$5.06035$1,012.07
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$5.06035
Unit Price with GST:$5.81940