48 TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9278AGTM+

DigiKey Part Number
MAX9278AGTM+-ND
Manufacturer
Manufacturer Product Number
MAX9278AGTM+
Description
IC DESERIALIZER GMSL 48TQFN
Customer Reference
Detailed Description
3.12Gbps Deserializer 3 Input 1 Output 48-TQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
MAX9278AGTM+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Function
Deserializer
Data Rate
3.12Gbps
Input Type
CML
Output Type
CML
Number of Inputs
3
Number of Outputs
1
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-TQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 258
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in NZD
Tube
QuantityUnit PriceExt Price
1$40.40000$40.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$40.40000
Unit Price with GST:$46.46000