8 SOIC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9633ASA+T

DigiKey Part Number
MAX9633ASA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX9633ASA+T
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC-EP
EDA/CAD Models
MAX9633ASA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
18V/µs
Gain Bandwidth Product
27 MHz
Current - Input Bias
4.5 µA
Voltage - Input Offset
70 µV
Current - Supply
3.5mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types