
MAX9853ETM+T | |
---|---|
DigiKey Part Number | MAX9853ETM+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9853ETM+T |
Description | IC CODEC AUDIO STEREO 48TQFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 18 b Serial 48-TQFN (7x7) |
EDA/CAD Models | MAX9853ETM+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 18 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 81.5 / 88 | |
Dynamic Range, ADCs / DACs (db) Typ | 82 / 87.5 | |
Voltage - Supply, Analog | 2.6V ~ 3.3V | |
Voltage - Supply, Digital | 1.7V ~ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Base Product Number |