
MAX9923TEUB+T | |
|---|---|
DigiKey Part Number | 175-MAX9923TEUB+TTR-ND - Tape & Reel (TR) 175-MAX9923TEUB+TCT-ND - Cut Tape (CT) 175-MAX9923TEUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9923TEUB+T |
Description | IC CURR SENSE 1 CIRCUIT 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX9923TEUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
-3db Bandwidth | 50 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 0.2 µV | |
Current - Supply | 780µA | |
Voltage - Supply Span (Min) | 2.85 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.19000 | $8.19 |
| 10 | $6.22100 | $62.21 |
| 25 | $5.72600 | $143.15 |
| 100 | $5.18260 | $518.26 |
| 250 | $4.92344 | $1,230.86 |
| 500 | $4.76730 | $2,383.65 |
| 1,000 | $4.63877 | $4,638.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.50308 | $11,257.70 |
| Unit Price without GST: | $8.19000 |
|---|---|
| Unit Price with GST: | $9.41850 |

