
MAX9984ETP+T | |
---|---|
DigiKey Part Number | MAX9984ETP+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9984ETP+T |
Description | IC MIXER 400MHZ-1GHZ DWN 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, CDMA, EDGE, GSM, WCDMA, WiMAX Down Converter 400MHz ~ 1GHz 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9984ETP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Cellular, CDMA, EDGE, GSM, WCDMA, WiMAX | |
Frequency | 400MHz ~ 1GHz | |
Number of Mixers | 1 | |
Gain | 8.1dB | |
Noise Figure | 9.3dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 265mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $24.91177 | $62,279.43 |
Unit Price without GST: | $24.91177 |
---|---|
Unit Price with GST: | $28.64854 |