
MAX9986AETP+ | |
---|---|
DigiKey Part Number | 505-MAX9986AETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9986AETP+ |
Description | IC MIXER 815MHZ-1GHZ DWN 20TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, DCS, EDGE, PCS, UMTS, WLL Down Converter 815MHz ~ 1GHz 20-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9986AETP+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
RF Type | Cellular, DCS, EDGE, PCS, UMTS, WLL | |
Frequency | 815MHz ~ 1GHz | |
Number of Mixers | 1 | |
Gain | 8.2dB | |
Noise Figure | 10dB | |
Secondary Attributes | Down Converter | |
Current - Supply | 250mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $28.71917 | $1,723.15 |
Unit Price without GST: | $28.71917 |
---|---|
Unit Price with GST: | $33.02705 |